+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of transition | coupler | |
Manufacturer series | DUALSLIM | |
Mechanical mounting | countersunk screw hole, flange (2 holes), for panel mounting | |
Version | USB 3.0 | |
Contact plating | gold-plated | |
Body material | metal | |
Mounting holes pitch | 29mm | |
Body colour | black |