+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP30706NM

Coupler; USB A socket,USB B socket; DUALSLIM; USB 3.0; metal


Manufacturer: CLIFF

Manufacturer part number:
CP30706NM
TME Symbol:
CP30706NM

Specification

Manufacturer
CLIFF
Type of transition
coupler
Manufacturer series
DUALSLIM
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Version
USB 3.0
Contact plating
gold-plated
Body material
metal
Mounting holes pitch
29mm
Body colour
silver
Cable/adapter structure
  • USB A socket
  • USB B socket
Gross weight19.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB & IEEE1394 connectors CLIFF,
See other products from this series.:
*
CP30706NM
42 in TME stock
Net price for quantities from 1 pcs - 13.96 USDGross price for quantities from 1 pcs - 13.96 USD
Net price for quantities from 10 pcs - 10.55 USDGross price for quantities from 10 pcs - 10.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 50 pcs