+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP30707NM

Coupler; DUALSLIM; gold-plated; USB A socket,USB B socket; 29mm

Manufacturer: CLIFF

Manufacturer part number:
CP30707NM
TME Symbol:
CP30707NM

Specification

Manufacturer
CLIFF
Type of transition
coupler
Manufacturer series
DUALSLIM
Contact plating
gold-plated
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Version
USB 2.0
Mounting holes pitch
29mm
Body material
metal
Body colour
silver
Cable/adapter structure
  • USB A socket
  • USB B socket
Gross weight19.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RJ connectors CLIFF,
See other products from this series.:
*
CP30707NM
30 in TME stock
Net price for quantities from 1 pcs - 7.26 USDGross price for quantities from 1 pcs - 7.26 USD
Net price for quantities from 10 pcs - 5.81 USDGross price for quantities from 10 pcs - 5.81 USD
Net price for quantities from 25 pcs - 5.00 USDGross price for quantities from 25 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts