+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of transition | coupler | |
Connector | coupler | |
Manufacturer series | DUALSLIM | |
Ethernet category | Cat 3 | |
Connector variant | unshielded | |
Connector pinout layout | 6p4c | |
Mechanical mounting | back side of panel, countersunk screw hole, flange (2 holes), for panel mounting, front side of panel | |
Spatial orientation | angled | |
Mounting holes pitch | 29mm | |
Body material | metal | |
Alias | DUALSLIM METAL CAT3 RJ12 CSK | |
Body colour | silver |