+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP30737

Coupler; BNC socket,both sides; straight; 50Ω; DUALSLIM; silver


Manufacturer: CLIFF

Manufacturer part number:
CP30737
TME Symbol:
CP30737

Specification

Manufacturer
CLIFF
Type of transition
coupler
Spatial orientation
straight
Wave impedance
50Ω
Manufacturer series
DUALSLIM
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Colour
silver
Body material
plastic
Mounting holes pitch
29mm
Cable/adapter structure
  • BNC socket
  • both sides
Gross weight12.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: BNC connectors CLIFF,
See other products from this series.:
*
CP30737
38 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.42 USDGross price for quantities from 1 pcs - 4.42 USD
Net price for quantities from 5 pcs - 3.98 USDGross price for quantities from 5 pcs - 3.98 USD
Net price for quantities from 20 pcs - 3.53 USDGross price for quantities from 20 pcs - 3.53 USD
Net price for quantities from 100 pcs - 3.41 USDGross price for quantities from 100 pcs - 3.41 USD
Packaging method by the manufacturer:Tray = 50 pcs