+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of transition | coupler | |
Spatial orientation | straight | |
Wave impedance | 75Ω | |
Manufacturer series | DUALSLIM | |
Mechanical mounting | countersunk screw hole, flange (2 holes), for panel mounting | |
Colour | silver | |
Body material | metal | |
Mounting holes pitch | 29mm |