+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of transition | coupler | |
Connector | coupler | |
Manufacturer series | DUALSLIM | |
Ethernet category | Cat 5e | |
Connector variant | unshielded | |
Connector pinout layout | 8p8c | |
Mechanical mounting | back side of panel, countersunk screw hole, flange (2 holes), for panel mounting, front side of panel | |
Spatial orientation | angled | |
Mounting holes pitch | 29mm | |
Body material | plastic | |
Alias | RAFT DUALSLIM CAT5e RJ45 CSK | |
Body colour | black |