+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CREE LED
Manufacturer | CREE LED | |
Type of diode | LED | |
LED colour | red | |
Luminosity | 4.4...11lm | |
Viewing angle | 70° | |
LED current | 70mA | |
Wavelength | 620...637nm | |
LED lens | transparent | |
Power | 0.21W | |
Front | convex | |
Operating temperature | -40...100°C | |
Shape | square | |
Number of terminals | 4 | |
Operating voltage | 2.5V | |
Number of diodes | 1 |