+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OHMITE
Manufacturer | OHMITE | |
Type of heatsink | cold plate | |
Application | TAP600, TAP800 | |
Colour | natural | |
Length | 114.3mm | |
Width | 152.4mm | |
Height | 19.1mm | |
Material | copper | |
Thermal resistance @200 LFM | 0.018°C/W | |
Base thickness | 19.1mm | |
Manufacturer series | CP |