+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP6220

Probe: for oscilloscope; current; 300kHz; Imax: 100A; BNC plug


Manufacturer: ELDITEST

Manufacturer part number:
CP6220
TME Symbol:
CP6220

Specification

Manufacturer
ELDITEST
Type of measuring probe
for oscilloscope
Kind of probe
current
Band
300kHz
Maximum current
100A
Cable/adapter structure
BNC plug
AC current measuring range
10...100A
Max. wire diameter
11mm
Measurement
AC current, DC current
Conform to the norm
CAT II 600V CAT III 300V EN 61010
Operating temperature
0...50°C
Dimensions (a x b x c)
262x79x36mm
Power supply
  • battery 6LR61 9V x1
  • mains power supply
Standard equipment
  • BNC cable
  • BNC to banana plug adapter
  • user's manual
Gross weight900 g
EAN code849947000144

WATCH VIDEO

See other products in this category: Probes for Oscilloscopes and Scopometers ELDITEST,
*
CP6220
0 in TME stock
Net price for quantities from 1 pcs - 758.38 USDGross price for quantities from 1 pcs - 758.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.