+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP7638-000

Heat shrink boot; straight,glued; 37.3mm; polyolefine; -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
CP7638-000
TME Symbol:
CP7638-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
glued, straight
Min. diameter before shrinking
37.3mm
Material
polyolefine
Operating temperature
-55...135°C
Gross weight40 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
CP7638-000
0 in TME stock
Net price for quantities from 150 pcs - 54.70 USDGross price for quantities from 150 pcs - 54.70 USD
Net price for quantities from 450 pcs - 49.88 USDGross price for quantities from 450 pcs - 49.88 USD
Net price for quantities from 750 pcs - 45.04 USDGross price for quantities from 750 pcs - 45.04 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.