+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPC1301G

Optocoupler; THT; Ch: 1; OUT: Darlington; Uinsul: 5kV; Uce: 350V; DIP4


Manufacturer: IXYS

Manufacturer part number:
CPC1301G
TME Symbol:
CPC1301G

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Darlington
Insulation voltage
5kV
CTR@If
1000-8000%@1mA
Collector-emitter voltage
350V
Case
DIP4
Turn-on time
1µs
Turn-off time
60µs
Slew rate
0.25V/μs
Max. off-state voltage
5V
Trigger current
50mA
Gross weight0.206 g
Certificates
See other products in this category: Optocouplers - analog output IXYS,
*
CPC1301G
4 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 100 pcs