+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPC1301GRTR

Optocoupler; SMD; Ch: 1; OUT: Darlington; Uinsul: 5kV; Uce: 350V; 50mA

Manufacturer: IXYS

Manufacturer part number:
CPC1301GRTR
TME Symbol:
CPC1301GRTR

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
Darlington
Insulation voltage
5kV
CTR@If
1000-8000%@1mA
Collector-emitter voltage
350V
Turn-on time
1µs
Turn-off time
60µs
Slew rate
0.25V/μs
Max. off-state voltage
5V
Trigger current
50mA
Gross weight0.22 g
Certificates
See other products in this category: Optocouplers - analog output IXYS,
*
CPC1301GRTR
0 in TME stock
Net price for quantities from 1 pcs - 4.12 USDGross price for quantities from 1 pcs - 4.12 USD
Net price for quantities from 10 pcs - 3.03 USDGross price for quantities from 10 pcs - 3.03 USD
Net price for quantities from 100 pcs - 2.40 USDGross price for quantities from 100 pcs - 2.40 USD
Net price for quantities from 500 pcs - 2.11 USDGross price for quantities from 500 pcs - 2.11 USD
Net price for quantities from 1000 pcs - 2.01 USDGross price for quantities from 1000 pcs - 2.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs