+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPC1590P

IC: driver; MOSFET gate driver; Flatpack 8pin; Ch: 1


Manufacturer: IXYS

Manufacturer part number:
CPC1590P
TME Symbol:
CPC1590P

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
Flatpack 8pin
Number of channels
1
Mounting
SMD
Operating temperature
-40...110°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers IXYS,
*
CPC1590P
0 in TME stock
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 10 pcs - 3.29 USDGross price for quantities from 10 pcs - 3.29 USD
Net price for quantities from 50 pcs - 2.95 USDGross price for quantities from 50 pcs - 2.95 USD
Net price for quantities from 100 pcs - 2.80 USDGross price for quantities from 100 pcs - 2.80 USD
Net price for quantities from 200 pcs - 2.67 USDGross price for quantities from 200 pcs - 2.67 USD
Net price for quantities from 500 pcs - 2.55 USDGross price for quantities from 500 pcs - 2.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.