+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPC1590PTR

IC: driver; MOSFET gate driver; Flatpack 8pin; Ch: 1

Manufacturer: IXYS

Manufacturer part number:
CPC1590PTR
TME Symbol:
CPC1590PTR

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
Flatpack 8pin
Number of channels
1
Mounting
SMD
Operating temperature
-40...110°C
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: MOSFET/IGBT drivers IXYS,
*
CPC1590PTR
0 in TME stock
Net price for quantities from 1000 pcs - 4.94 USDGross price for quantities from 1000 pcs - 4.94 USD
No. of pieces (Multiplicity: 1 000)