+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 400V | |
Drain current | 0.3A | |
Power dissipation | 1.1W | |
Case | SOT89 | |
Gate-source voltage | ±15V | |
On-state resistance | 9Ω | |
Mounting | SMD | |
Kind of package | reel, tape | |
Kind of channel | depletion |