+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 350V | |
Drain current | 0.13A | |
Power dissipation | 2.5W | |
Case | SOT223 | |
Gate-source voltage | ±20V | |
On-state resistance | 14Ω | |
Mounting | SMD | |
Kind of package | reel, tape | |
Kind of channel | depletion |