+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPE-251

Sound transducer: piezo signaller; screw; 4kHz; 5mA; -30÷85°C

Manufacturer: Same Sky®

Manufacturer part number:
CPE-251
TME Symbol:
CPE-251

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Resonant frequency
4kHz
Operating current
5mA
Operating temperature
-30...85°C
Diameter
28mm
Height
25.4mm
Operating voltage
4...28V DC
Sound level
82dB
Body colour
black
Body dimensions
Ø28x25.4mm
Cable length
0.15m
Illumination
none
Gross weight10 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPE-251
0 in TME stock
Net price for quantities from 1080 pcs - 3.62 USDGross price for quantities from 1080 pcs - 3.62 USD
No. of pieces (Multiplicity: 1 080)