+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPE-351

Sound transducer: piezo signaller; screw; 3.3kHz; 6mA; -30÷85°C

Manufacturer: Same Sky®

Manufacturer part number:
CPE-351
TME Symbol:
CPE-351

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Resonant frequency
3.3kHz
Operating current
6mA
Operating temperature
-30...85°C
Diameter
41.8mm
Height
16mm
Operating voltage
3...28V DC
Sound level
81dB
Body colour
black
Body dimensions
Ø41.8x16mm
Cable length
0.14m
Illumination
none
Gross weight2.76 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPE-351
0 in TME stock
Net price for quantities from 500 pcs - 3.15 USDGross price for quantities from 500 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)