+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPE-420

Sound transducer: piezo signaller; screw; 3.3kHz; 50mA; -30÷85°C

Manufacturer: Same Sky®

Manufacturer part number:
CPE-420
TME Symbol:
CPE-420

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Resonant frequency
3.3kHz
Operating current
50mA
Operating temperature
-30...85°C
Diameter
41.8mm
Height
22mm
Operating voltage
3...16V DC
Sound level
102dB
Body colour
black
Body dimensions
Ø41.8x22mm
Cable length
0.14m
Illumination
none
Gross weight10 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPE-420
0 in TME stock
Net price for quantities from 630 pcs - 3.94 USDGross price for quantities from 630 pcs - 3.94 USD
No. of pieces (Multiplicity: 630)