+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPF 06 RY

Connector: HDC; contact insert; female; CP RY; PIN: 6; 35A; 600V


Manufacturer: ILME

Manufacturer part number:
CPF 06 RY
TME Symbol:
CPF06RY

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
CP RY
Number of pins
6
Current rating
35A
Rated voltage
0.6kV
Connector pinout layout
6+PE
Case
size 77.27
Electrical mounting
screw terminal
Connector variant
hot condition
Flammability rating
UL94V-0
Wire cross-section
0.75...6mm2
Contact plating
silver plated
Wire size
18AWG...10AWG
Insert mounting
77.5x27mm
Mechanical durability
500 cycles
Gross weight92.48 g
Certificates
EAN code8015747036849
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CPF 06 RY
0 in TME stock
Net price for quantities from 1 pcs - 19.04 USDGross price for quantities from 1 pcs - 19.04 USD
Net price for quantities from 3 pcs - 17.24 USDGross price for quantities from 3 pcs - 17.24 USD
Net price for quantities from 20 pcs - 15.24 USDGross price for quantities from 20 pcs - 15.24 USD
Net price for quantities from 100 pcs - 13.34 USDGross price for quantities from 100 pcs - 13.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs