+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | metal film | |
Resistance | 33kΩ | |
Mounting | THT | |
Power | 3W | |
Tolerance | ±1% | |
Max. operating voltage | 500V | |
Body dimensions | Ø4.57x14.1mm | |
Operating temperature | -65...230°C | |
Temperature coefficient | 150ppm/°C | |
Height | 14.1mm | |
Diameter | 4.57mm |