+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPF360K400FKE14

Resistor: metal film; 60.4kΩ; THT; 3W; ±1%; Ø4.57x14.1mm; -65÷230°C


Manufacturer: VISHAY

Manufacturer part number:
CPF360K400FKE14
TME Symbol:
CPF360K400FKE14

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
60.4kΩ
Mounting
THT
Power
3W
Tolerance
±1%
Max. operating voltage
500V
Body dimensions
Ø4.57x14.1mm
Operating temperature
-65...230°C
Temperature coefficient
100ppm/°C
Height
14.1mm
Diameter
4.57mm
Gross weight6.32 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
CPF360K400FKE14
0 in TME stock
Net price for quantities from 100 pcs - 3.29 USDGross price for quantities from 100 pcs - 3.29 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.