+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPH3216-TL-E

Transistor: NPN; bipolar; 50V; 1A; 0.9W; CPH3

Manufacturer: ONSEMI

Manufacturer part number:
CPH3216-TL-E
TME Symbol:
CPH3216-TL-E

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
1A
Power dissipation
0.9W
Case
CPH3
Current gain
200...560
Mounting
SMD
Kind of package
reel, tape
Frequency
420MHz
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors ONSEMI,
*
CPH3216-TL-E
0 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD
Net price for quantities from 6000 pcs - 0.15 USDGross price for quantities from 6000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)