+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPI-137-24T

Sound transducer: piezo signaller; THT; 4.8kHz; 18mA; -40÷85°C

Manufacturer: Same Sky®

Manufacturer part number:
CPI-137-24T
TME Symbol:
CPI-137-24T

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
4.8kHz
Operating current
18mA
Operating temperature
-40...85°C
Diameter
13.9mm
Height
7.5mm
Operating voltage
16...28V DC
Sound level
92dB
Body colour
black
Leads
for soldering
Terminal pitch
7.6mm
Body dimensions
Ø13.9x7.5mm
Illumination
none
Gross weight9.5 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPI-137-24T
0 in TME stock
Net price for quantities from 500 pcs - 1.27 USDGross price for quantities from 500 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.