+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPI-2397-85T

Sound transducer: piezo signaller; THT; 3.7kHz; 13mA; -30÷70°C

Manufacturer: Same Sky®

Manufacturer part number:
CPI-2397-85T
TME Symbol:
CPI-2397-85T

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
3.7kHz
Operating current
13mA
Operating temperature
-30...70°C
Diameter
23.4mm
Height
9.7mm
Operating voltage
3...20V DC
Sound level
85dB
Body colour
black
Leads
for soldering
Terminal pitch
17.5mm
Body dimensions
Ø23.4x9.7mm
Illumination
none
Gross weight3 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPI-2397-85T
0 in TME stock
Net price for quantities from 500 pcs - 1.34 USDGross price for quantities from 500 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.