+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPI-3020-90T

Sound transducer: piezo signaller; THT; 4kHz; 12mA; -30÷70°C

Manufacturer: Same Sky®

Manufacturer part number:
CPI-3020-90T
TME Symbol:
CPI-3020-90T

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
4kHz
Operating current
12mA
Operating temperature
-30...70°C
Diameter
30mm
Height
20.5mm
Operating voltage
3...24V DC
Sound level
93dB
Body colour
black
Leads
for soldering
Terminal pitch
15mm
Body dimensions
Ø30x20.5mm
Illumination
none
Gross weight8 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPI-3020-90T
0 in TME stock
Net price for quantities from 250 pcs - 1.81 USDGross price for quantities from 250 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 250.
Multiplicity: 1.