+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPI-3116-3-100T

Sound transducer: piezo signaller; THT; 3.7kHz; 30mA; -35÷80°C


Manufacturer: Same Sky®

Manufacturer part number:
CPI-3116-3-100T
TME Symbol:
CPI-3116-3-100T

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
3.7kHz
Operating current
30mA
Operating temperature
-35...80°C
Diameter
31mm
Height
16.4mm
Operating voltage
2.5...3.5V DC
Sound level
97dB
Body colour
black
Leads
for soldering
Terminal pitch
11mm
Body dimensions
Ø31x16.4mm
Illumination
none
Gross weight7 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPI-3116-3-100T
0 in TME stock
Net price for quantities from 560 pcs - 3.94 USDGross price for quantities from 560 pcs - 3.94 USD
No. of pieces (Multiplicity: 560)
Minimum order quantity: 560.
Multiplicity: 560.