+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPI-3816-95T

Sound transducer: piezo signaller; THT; 3.7kHz; 30mA; -20÷70°C

Manufacturer: Same Sky®

Manufacturer part number:
CPI-3816-95T
TME Symbol:
CPI-3816-95T

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
3.7kHz
Operating current
30mA
Operating temperature
-20...70°C
Diameter
38.3mm
Height
16mm
Operating voltage
6...16V DC
Sound level
95dB
Body colour
black
Leads
for soldering
Body dimensions
Ø38.3x16mm
Illumination
none
Gross weight17 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPI-3816-95T
0 in TME stock
Net price for quantities from 400 pcs - 1.77 USDGross price for quantities from 400 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.