+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPI-4116-81PM

Sound transducer: piezo signaller; screw; 3.4kHz; 9mA; -20÷60°C

Manufacturer: Same Sky®

Manufacturer part number:
CPI-4116-81PM
TME Symbol:
CPI-4116-81PM

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Resonant frequency
3.4kHz
Operating current
9mA
Operating temperature
-20...60°C
Diameter
41.8mm
Height
16mm
Operating voltage
3...28V DC
Sound level
90dB
Body colour
black
Body dimensions
Ø41.8x16mm
Cable length
0.14m
Illumination
none
Gross weight15 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPI-4116-81PM
0 in TME stock
Net price for quantities from 450 pcs - 2.72 USDGross price for quantities from 450 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)