+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPI-4233-92T

Sound transducer: piezo signaller; THT; 3.3kHz; 13mA; -30÷85°C

Manufacturer: Same Sky®

Manufacturer part number:
CPI-4233-92T
TME Symbol:
CPI-4233-92T

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
3.3kHz
Operating current
13mA
Operating temperature
-30...85°C
Diameter
42.5mm
Height
33mm
Operating voltage
6...28V DC
Sound level
87dB
Body colour
black
Leads
connectors
Leads dimensions
6.5mm
Terminal pitch
7.5mm
Body dimensions
Ø42.5x33mm
Illumination
none
Gross weight6.8 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPI-4233-92T
0 in TME stock
Net price for quantities from 400 pcs - 10.13 USDGross price for quantities from 400 pcs - 10.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.