+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPI-4242-85T

Sound transducer: piezo signaller; THT; 3.3kHz; 18mA; -30÷85°C

Manufacturer: Same Sky®

Manufacturer part number:
CPI-4242-85T
TME Symbol:
CPI-4242-85T

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
3.3kHz
Operating current
18mA
Operating temperature
-30...85°C
Diameter
42.5mm
Height
42mm
Operating voltage
60...250V DC
Sound level
85dB
Body colour
black
Leads
connectors
Leads dimensions
6.5mm
Terminal pitch
15mm
Body dimensions
Ø42.5x42mm
Illumination
none
Gross weight400 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPI-4242-85T
0 in TME stock
Net price for quantities from 360 pcs - 11.77 USDGross price for quantities from 360 pcs - 11.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 360.
Multiplicity: 1.