+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPI-5029-105T

Sound transducer: piezo signaller; THT; 3kHz; 75mA; -20÷60°C


Manufacturer: Same Sky®

Manufacturer part number:
CPI-5029-105T
TME Symbol:
CPI-5029-105T

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
3kHz
Operating current
75mA
Operating temperature
-20...60°C
Diameter
50mm
Height
29mm
Operating voltage
5...13V DC
Sound level
105dB
Body colour
black
Leads
connectors
Leads dimensions
2.8x0.5mm
Body dimensions
Ø50x29mm
Illumination
none
Gross weight28 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPI-5029-105T
0 in TME stock
Net price for quantities from 120 pcs - 4.33 USDGross price for quantities from 120 pcs - 4.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 120.
Multiplicity: 1.