+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPM 06 X

Connector: HDC; contact insert; male; CP; PIN: 6; 35A; 600V; 6+PE

Manufacturer: ILME

Manufacturer part number:
CPM 06 X
TME Symbol:
CPM06X

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
CP
Number of pins
6
Current rating
35A
Rated voltage
0.6kV
Connector pinout layout
6+PE
Case
size 77.27
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Wire cross-section
0.75...6mm2
Contact plating
silver plated
Wire size
18AWG...10AWG
Insert mounting
77.5x27mm
Mechanical durability
500 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Gross weight81.5 g
Certificates
EAN code8015747213424
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CPM 06 X
0 in TME stock
Net price for quantities from 20 pcs - 11.20 USDGross price for quantities from 20 pcs - 11.20 USD
Net price for quantities from 40 pcs - 9.97 USDGross price for quantities from 40 pcs - 9.97 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 20.
Multiplicity: 5.