+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPS-3016-105L085

Sound transducer: piezo signaller; cables; 3.75kHz; 30mA; H: 16mm


Manufacturer: Same Sky®

Manufacturer part number:
CPS-3016-105L085
TME Symbol:
CPS-3016-105L085

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
cables
Resonant frequency
3.75kHz
Operating current
30mA
Operating temperature
-40...85°C
Diameter
30.6mm
Height
16mm
Operating voltage
6...16V DC
Sound level
105dB
Body colour
black
Body dimensions
Ø30.6x16mm
Cable length
85mm
Illumination
none
Gross weight1.41 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPS-3016-105L085
0 in TME stock
Net price for quantities from 250 pcs - 2.17 USDGross price for quantities from 250 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 250.
Multiplicity: 1.