+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPS-4013-110T

Sound transducer: piezo signaller; THT; 3.5kHz; 50mA; Ø: 40mm

Manufacturer: Same Sky®

Manufacturer part number:
CPS-4013-110T
TME Symbol:
CPS-4013-110T

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
3.5kHz
Operating current
50mA
Diameter
40mm
Height
12.6mm
Operating voltage
6...12V DC
Sound level
115dB
Body dimensions
Ø40x12.6mm
Illumination
none
Body colour
black
Leads
for soldering
Operating temperature
-20...60°C
Gross weight5 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPS-4013-110T
0 in TME stock
Net price for quantities from 250 pcs - 2.07 USDGross price for quantities from 250 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)