+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPS-6964-1105PM

Sound transducer: piezo signaller; screw; 80mA; -20÷85°C; Ø: 69mm

Manufacturer: Same Sky®

Manufacturer part number:
CPS-6964-1105PM
TME Symbol:
CPS-6964-1105PM

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Operating current
80mA
Operating temperature
-20...85°C
Diameter
69mm
Height
73mm
Operating voltage
12...24V DC
Sound level
103dB
Body colour
black
Body dimensions
69x73x64mm
Cable length
0.42m
Illumination
none
Gross weight63 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPS-6964-1105PM
0 in TME stock
Net price for quantities from 300 pcs - 6.55 USDGross price for quantities from 300 pcs - 6.55 USD
No. of pieces (Multiplicity: 1)