+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPSS

Automation module: speed monitoring expansion; 24VDC; CERTUS


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
CPSS
TME Symbol:
CPSS

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
speed monitoring expansion
Mounting
for DIN rail mounting
Manufacturer series
CERTUS
Operating temperature
-10...55°C
Electrical connection
screw terminals
Safety category
4
Body dimensions
108x22.5x114.5mm
Supply voltage
  • 24V DC
Gross weight100 g
Certificates
EAN code8033130186070
See other products in this category: Safety Switches - Control Modules CARLO GAVAZZI,
See other products from this series.:
*
CPSS
0 in TME stock
Net price for quantities from 1 pcs - 906.35 USDGross price for quantities from 1 pcs - 906.35 USD
Net price for quantities from 5 pcs - 845.93 USDGross price for quantities from 5 pcs - 845.93 USD
Net price for quantities from 10 pcs - 785.51 USDGross price for quantities from 10 pcs - 785.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.