+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPT-1255C-090

Sound transducer: piezo signaller; THT; 4kHz; 7mA; Ø: 12mm; H: 5.5mm

Manufacturer: Same Sky®

Manufacturer part number:
CPT-1255C-090
TME Symbol:
CPT-1255C-090

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
4kHz
Operating current
7mA
Diameter
12mm
Height
5.5mm
Operating voltage
1...20V DC
Sound level
85dB
Capacitance
15.6nF
Body dimensions
Ø12x5.5mm
Illumination
none
Body colour
black
Leads
for soldering
Terminal pitch
5mm
Operating temperature
-40...85°C
Gross weight13 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPT-1255C-090
0 in TME stock
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)