+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPT-1625-80-SMT-TR

Sound transducer: piezo signaller; SMD; 4.1kHz; 3mA; H: 2.5mm

Manufacturer: Same Sky®

Manufacturer part number:
CPT-1625-80-SMT-TR
TME Symbol:
CPT-1625-80-SMT-TR

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
SMD
Resonant frequency
4.1kHz
Operating current
3mA
Height
2.5mm
Operating voltage
1...25V DC
Sound level
80dB
Capacitance
20.8nF
Body dimensions
13x13x2.5mm
Illumination
none
Body colour
black
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPT-1625-80-SMT-TR
0 in TME stock
Net price for quantities from 1000 pcs - 0.85 USDGross price for quantities from 1000 pcs - 0.85 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.