+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPT-2207-90T

Sound transducer: piezo signaller; THT; 4.5kHz; 1.5mA; Ø: 22mm

Manufacturer: Same Sky®

Manufacturer part number:
CPT-2207-90T
TME Symbol:
CPT-2207-90T

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
4.5kHz
Operating current
1.5mA
Diameter
22mm
Height
7mm
Operating voltage
30V DC
Sound level
90dB
Capacitance
32.5nF
Body dimensions
Ø22x7mm
Illumination
none
Body colour
black
Leads
for soldering
Terminal pitch
10mm
Operating temperature
-20...100°C
Gross weight27 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPT-2207-90T
0 in TME stock
Net price for quantities from 450 pcs - 0.77 USDGross price for quantities from 450 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)