+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | screw | |
Resonant frequency | 4kHz | |
Operating current | 5mA | |
Diameter | 23mm | |
Height | 5mm | |
Operating voltage | 3...30V DC | |
Sound level | 90dB | |
Capacitance | 31.2nF | |
Body dimensions | Ø23x5mm | |
Illumination | none | |
Body colour | black | |
Cable length | 0.095m | |
Operating temperature | -20...60°C |