+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | THT | |
Resonant frequency | 3.25kHz | |
Operating current | 40mA | |
Diameter | 40mm | |
Height | 10.5mm | |
Operating voltage | 60V DC | |
Sound level | 100dB | |
Body dimensions | Ø40x10.5mm | |
Illumination | none | |
Body colour | black | |
Leads | for soldering | |
Terminal pitch | 18.5mm | |
Operating temperature | -30...80°C |