+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | THT | |
Resonant frequency | 3.5kHz | |
Operating current | 30mA | |
Diameter | 40mm | |
Height | 13mm | |
Operating voltage | 5.5...16V DC | |
Sound level | 108dB | |
Body dimensions | Ø40x13mm | |
Illumination | none | |
Body colour | black | |
Leads | for soldering | |
Operating temperature | -25...85°C |