+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPT-407-105-L60

Sound transducer: piezo signaller; screw; 3.7kHz; 45mA; H: 6.65mm

Manufacturer: Same Sky®

Manufacturer part number:
CPT-407-105-L60
TME Symbol:
CPT-407-105-L60

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Resonant frequency
3.7kHz
Operating current
45mA
Height
6.65mm
Operating voltage
6...16V DC
Sound level
105dB
Capacitance
65nF
Illumination
none
Body colour
black
Cable length
60mm
Operating temperature
-30...85°C
Gross weight13 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPT-407-105-L60
0 in TME stock
Net price for quantities from 1020 pcs - 2.40 USDGross price for quantities from 1020 pcs - 2.40 USD
No. of pieces (Multiplicity: 1 020)