+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPT-5828-108L170

Sound transducer: piezo signaller; screw; 2.7kHz; 90A; 3÷85VDC

Manufacturer: Same Sky®

Manufacturer part number:
CPT-5828-108L170
TME Symbol:
CPT-5828-108L170

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Resonant frequency
2.7kHz
Operating current
90A
Operating voltage
3...85V DC
Sound level
108dB
Capacitance
45.5nF
Body dimensions
52.8x58.5x28.3mm
Illumination
none
Body colour
black
Cable length
0.17m
Operating temperature
-20...70°C
Gross weight7 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPT-5828-108L170
0 in TME stock
Net price for quantities from 300 pcs - 4.33 USDGross price for quantities from 300 pcs - 4.33 USD
No. of pieces (Multiplicity: 1)