+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPT-7502-65-SMT-TR

Sound transducer: piezo signaller; SMD; 6kHz; 1mA; H: 2mm; 1÷25VDC

Manufacturer: Same Sky®

Manufacturer part number:
CPT-7502-65-SMT-TR
TME Symbol:
CPT-7502-65-SMT-TR

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
SMD
Resonant frequency
6kHz
Operating current
1mA
Height
2mm
Operating voltage
1...25V DC
Sound level
65dB
Capacitance
7.8nF
Body dimensions
7.5x7.5x2mm
Illumination
none
Body colour
black
Operating temperature
-40...85°C
Gross weight0.2 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPT-7502-65-SMT-TR
0 in TME stock
Net price for quantities from 2000 pcs - 1.24 USDGross price for quantities from 2000 pcs - 1.24 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.