+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of wire | data transmission | |
Kind of cable | S/FTP | |
Ethernet category | Cat 7 | |
Cable structure | 4x2x23AWG | |
Kind of core | OFC | |
Core structure | wire | |
Number of cores | 8 | |
No. of pairs | 4 | |
Core diameter | 23AWG | |
Shield structure | shielded twofold | |
Wire insulation material | LSZH | |
Insulation colour | orange | |
Cable features | twisted pair conductors | |
Package contents | 50m | |
Cable external diameter | 7.5mm | |
CPR standard | Dca |