+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPV0080

Wire; S/FTP; Cat 7; 4x2x23AWG; OFC; wire; PE; black; 25m; CPR: Fca

Manufacturer: LOGILINK

Manufacturer part number:
CPV0080
TME Symbol:
CPV0080

Specification

Manufacturer
LOGILINK
Type of wire
data transmission
Kind of cable
S/FTP
Ethernet category
Cat 7
Cable structure
4x2x23AWG
Kind of core
OFC
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PE
Insulation colour
black
Cable features
twisted pair conductors
Package contents
25m
Cable external diameter
8.6mm
CPR standard
Fca
Kind of material
halogen free, no flame propagation
Gross weight1.6006 kg
Certificates
EAN code4052792068085

WATCH VIDEO

See other products in this category: Telecommunication Cables LOGILINK,
*
CPV0080
1 in TME stock
Net price for quantities from 1 rol - 46.47 USDGross price for quantities from 1 rol - 46.47 USD
No. of rolls (Multiplicity: 1)