+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MIKROBEST
Manufacturer | MIKROBEST | |
Type of automation module | level monitoring relay | |
Controlled parameter | conductive fluid level | |
Mounting | for DIN rail mounting | |
Kind of output 1 | relay | |
Output 1 electrical parameters | 24V DC / 8A, 250V AC / 8A | |
Body dimensions | 53x90x53mm | |
Input 1 properties | electrodes supplied with 12V DC and power value depends on the setting of potentiometer sensitivity in 10-500mA range | |
Protection | fuse, TVS diodes | |
Related items | EL-3N, EL-10N |